BHF-13

Essentra
144-BHF-13
BHF-13

Mfr.:

Description:
Screws & Fasteners Rivet,Barbed,.281 in Hole,1.8 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,286 € 2,86 €
0,229 € 22,90 €
0,206 € 103,00 €
0,175 € 175,00 €
0,169 € 338,00 €
0,164 € 4.100,00 €
0,157 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Barbed Rivet
45.2 mm
Nylon
Flat
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Hole Size: 7.1 mm
Outside Diameter: 16.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA