BCR060C

Essentra
144-BCR060C
BCR060C

Mfr.:

Description:
Bumpers / Feet COVED RECESSED BUMPER:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,331 € 993,00 €
0,318 € 1.908,00 €
0,307 € 2.763,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Coved Screw-On Bumper Feet
Nylon
Natural
BCR
Brand: Essentra
Length: 21 mm
Outside Diameter: 25.4 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 3000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA