ASPS-12-125

Essentra
144-ASPS-12-125
ASPS-12-125

Mfr.:

Description:
Bumpers / Feet Bumper,Adh Mnt,Square,Blk,.75 in Square, Bumper,Adh Mnt,Square,Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,055 € 1,10 €
0,048 € 4,80 €
0,044 € 22,00 €
0,043 € 43,00 €
0,042 € 420,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Square
Polyolefin Foam
Square
Adhesive
0.125 in
Black
Brand: Essentra
Length: 0.75 in
Outside Diameter: 0.75 in
Product Type: Bumpers / Feet
Factory Pack Quantity: 20
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA