AFT25140A

Essentra
144-AFT25140A
AFT25140A

Mfr.:

Description:
Bumpers / Feet 25MM BASE 3/8-16 THREAD x 1.5 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,63 € 26,30 €
2,12 € 212,00 €
2,06 € 1.030,00 €
1,95 € 1.950,00 €
1,91 € 4.775,00 €
1,85 € 9.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polyamide (PA)
Threaded Stud
3/8-16
Black
AFT
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 38.1 mm
Outside Diameter: 25 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155030
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA