AFS48440A

Essentra
144-AFS48440A
AFS48440A

Mfr.:

Description:
Bumpers / Feet 48MM BASE 5/16-18 THREAD x 2.75 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,80 € 14,00 €
2,64 € 26,40 €
2,53 € 63,25 €
2,49 € 124,50 €
2,30 € 230,00 €
2,23 € 557,50 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
5/16-18
Natural
AFS
Brand: Essentra
Length: 69.9 mm
Outside Diameter: 48 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA