AFP48110A

Essentra
144-AFP48110A
AFP48110A

Mfr.:

Description:
Bumpers / Feet 48MM BASE 5/16-18 THREAD x 1.5 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,55 € 12,75 €
2,37 € 23,70 €
2,26 € 56,50 €
2,19 € 109,50 €
2,04 € 204,00 €
1,97 € 492,50 €
1,92 € 960,00 €
1,87 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
5/16-18
Black
AFP
Brand: Essentra
Length: 38.1 mm
Outside Diameter: 48 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA