AFP38240A

Essentra
144-AFP38240A
AFP38240A

Mfr.:

Description:
Bumpers / Feet 38MM BASE 1/2-13 THREAD x 1 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,62 € 13,10 €
2,47 € 24,70 €
2,37 € 59,25 €
2,33 € 116,50 €
2,17 € 217,00 €
2,09 € 522,50 €
2,05 € 1.025,00 €
2,00 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
1/2-13
Black
AFP
Brand: Essentra
Length: 25.4 mm
Outside Diameter: 38.1 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA