AFP38160A

Essentra
144-AFP38160A
AFP38160A

Mfr.:

Description:
Bumpers / Feet 38MM BASE 5/16-18 THREAD x 4 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,86 € 38,60 €
3,00 € 300,00 €
2,83 € 1.415,00 €
2,57 € 2.570,00 €
2,45 € 6.125,00 €
2,31 € 11.550,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
5/16-18
Black
AFP
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 101.6 mm
Outside Diameter: 38.1 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA