AFP38150A

Essentra
144-AFP38150A
AFP38150A

Mfr.:

Description:
Bumpers / Feet 38MM BASE 5/16-18 THREAD x 3 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,78 € 37,80 €
3,19 € 319,00 €
3,10 € 1.550,00 €
2,96 € 2.960,00 €
2,90 € 7.250,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
5/16-18
Black
AFP
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 76.2 mm
Outside Diameter: 38.1 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA