AFP30200A

Essentra
144-AFP30200A
AFP30200A

Mfr.:

Description:
Bumpers / Feet 30MM BASE 3/8-16 THREAD x 2 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,82 € 28,20 €
2,27 € 227,00 €
2,19 € 1.095,00 €
2,09 € 2.090,00 €
2,04 € 5.100,00 €
1,98 € 9.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Polypropylene (PP)
Threaded Stud
3/8-16
Black
AFP
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 50.8 mm
Outside Diameter: 30 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA