AFMP120A

Essentra
144-AFMP120A
AFMP120A

Mfr.:

Description:
Mounting Fixings NON-SLIP 120MM BASE:TPE RUBBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
9,38 € 93,80 €
9,04 € 226,00 €
8,62 € 431,00 €
8,24 € 824,00 €
8,02 € 2.005,00 €
7,91 € 3.955,00 €
7,83 € 7.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Leveling Pads
Bolt Down Base
Nylon
119.9 mm
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Series: AFM
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA