AFM4300B

Essentra
144-AFM4300B
AFM4300B

Mfr.:

Description:
Bumpers / Feet 5/8-11 x 4IN L 80MM BD BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,06 € 26,06 €
23,16 € 115,80 €
21,61 € 216,10 €
21,01 € 525,25 €
20,61 € 1.030,50 €
19,85 € 1.985,00 €
19,25 € 4.812,50 €
19,01 € 9.505,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
5/8-11
Natural
AFM
Brand: Essentra
Length: 101.6 mm
Outside Diameter: 80 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318155030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA