AFM2100B

Essentra
144-AFM2100B
AFM2100B

Mfr.:

Description:
Bumpers / Feet 3/8-16 x 3IN L 60MM BD BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
12,69 € 126,90 €
12,43 € 1.243,00 €
12,05 € 6.025,00 €
11,54 € 11.540,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
3/8-16
Natural
AFM
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 76.2 mm
Outside Diameter: 59.9 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155030
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA