AFM2050A

Essentra
144-AFM2050A
AFM2050A

Mfr.:

Description:
Bumpers / Feet 3/8-16 x 3IN L 50MM BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,91 € 17,91 €
12,14 € 121,40 €
11,87 € 1.187,00 €
11,50 € 5.750,00 €
11,03 € 11.030,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
3/8-16
Natural
AFM
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 76.2 mm
Outside Diameter: 50 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155030
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA