AFM1600B

Essentra
144-AFM1600B
AFM1600B

Mfr.:

Description:
Bumpers / Feet 5/16-18 x 3.5IN L 60MM BD BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 518,00 €
12,71 € 1.271,00 €
12,32 € 6.160,00 €
11,81 € 11.810,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
5/16-18
Natural
AFM
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 88.9 mm
Outside Diameter: 59.9 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155030
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA