AFM1100A

Essentra
144-AFM1100A
AFM1100A

Mfr.:

Description:
Bumpers / Feet 5/16-18 x 2.5IN L 40MM BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
11,33 € 113,30 €
11,03 € 1.103,00 €
10,68 € 5.340,00 €
10,24 € 10.240,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
5/16-18
Natural
AFM
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 63.5 mm
Outside Diameter: 39.9 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318155030
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA