AFJ1030A

Essentra
144-AFJ1030A
AFJ1030A

Mfr.:

Description:
Bumpers / Feet 1.000 BASE 1/4-20 STUD ADJ GLIDE:NYLON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 384,80 €
0,716 € 716,00 €
0,682 € 1.705,00 €
0,66 € 3.300,00 €
0,653 € 6.530,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
1/4-20
Natural
AFJ
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 38.1 mm
Outside Diameter: 25.4 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302423065
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA