AFG2040A

Essentra
144-AFG2040A
AFG2040A

Mfr.:

Description:
Bumpers / Feet 1.375 BASE 1/4-20 x 1IN STUD STYLE 2:NYLON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,50 € 7,50 €
1,40 € 14,00 €
1,20 € 30,00 €
1,18 € 59,00 €
1,15 € 115,00 €
0,989 € 247,25 €
0,98 € 490,00 €
0,937 € 937,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
1/4-20
Natural
AFG
Brand: Essentra
Length: 25.4 mm
Outside Diameter: 34.9 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302423065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA