AFG2010A

Essentra
144-AFG2010A
AFG2010A

Mfr.:

Description:
Bumpers / Feet 1.000 BASE 5/16-18 STUD STYLE 2 GLIDE:NYLON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,63 € 8,15 €
1,52 € 15,20 €
1,23 € 30,75 €
1,20 € 60,00 €
1,18 € 118,00 €
1,01 € 252,50 €
0,989 € 494,50 €
0,946 € 946,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
5/16-18
Natural
AFG
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 19.1 mm
Outside Diameter: 25.4 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302423065
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA