AFB1025A

Essentra
144-AFB1025A
AFB1025A

Mfr.:

Description:
Bumpers / Feet 1.375 BASE 3/8-16 x 2IN STUD:NYLON NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,55 € 12,75 €
2,37 € 23,70 €
2,26 € 56,50 €
2,19 € 109,50 €
2,01 € 201,00 €
1,94 € 485,00 €
1,89 € 945,00 €
1,84 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
3/8-16
Natural
AFB
Brand: Essentra
Length: 50.8 mm
Outside Diameter: 34.9 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302423065
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA