AFB1015A

Essentra
144-AFB1015A
AFB1015A

Mfr.:

Description:
Bumpers / Feet 1.000 BASE 1/4-20 STUD ADJ GLIDE:NYLON NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,77 € 8,85 €
1,67 € 16,70 €
1,46 € 36,50 €
1,40 € 70,00 €
1,36 € 136,00 €
1,21 € 302,50 €
1,16 € 580,00 €
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
1/4-20
Natural
AFB
Brand: Essentra
Length: 50.8 mm
Outside Diameter: 25.4 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302423065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA