900718

Essentra
144-900718
900718

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 2.55in(65mm) ID Sleeve:Polyester Black

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,91 € 252,91 €
252,90 € 1.264,50 €
252,09 € 2.520,90 €
250,80 € 6.270,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Sleeves
Sleeve Hose Protection
Polyester
65 mm
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

FEATURED PRODUCTS
ESSENTRA