900460

Essentra
144-900460
900460

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 52mm (2 in) Max Bundle Self Closing Wrap

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,52 € 163,52 €
161,29 € 806,45 €
158,18 € 1.581,80 €
158,05 € 3.951,25 €
156,95 € 7.847,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
52 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA