900459

Essentra
144-900459
900459

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 40mm (1-1/2 in) Max Bundle Self Closing Wrap

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,16 € 139,16 €
129,76 € 648,80 €
120,25 € 1.202,50 €
116,00 € 2.900,00 €
113,74 € 5.687,00 €
112,24 € 11.224,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
38.1 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA