8502160908VR

Essentra
144-8502160908VR
8502160908VR

Mfr.:

Description:
Screws & Fasteners SNAP FAST D30/FEM.6/L12 WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,134 € 1,34 €
0,116 € 11,60 €
0,109 € 54,50 €
0,097 € 97,00 €
0,088 € 176,00 €
0,087 € 2.175,00 €
0,084 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Male / Female Ratchet Rivet
14 mm
Low-Density Polyethylene (LDPE)
Truss
Brand: Essentra
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Hole Size: 8 mm to 20 mm
Outside Diameter: 30 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA