840832

Essentra
144-840832
840832

Mfr.:

Description:
Fuse Holder Accessories Fuse Cvr,Transparent Blue,Metric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,677 € 6,77 €
0,483 € 24,15 €
0,461 € 46,10 €
0,433 € 108,25 €
0,397 € 198,50 €
0,386 € 386,00 €
0,354 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fuse Holder Accessories
RoHS:  
Covers
Fuse Cover
Fuse Holder Metric
Body Material: Polyvinyl Chloride (PVC)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Flexible, Transparent Blue
Height: 15.9 mm
Length: 32 mm
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 8 mm
Unit Weight: 2,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA