62PP087BM11

Essentra
144-62PP087BM11
62PP087BM11

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, .875 Hole, .031-.109 Panel Thk, Binder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,168 € 1,68 €
0,157 € 3,93 €
0,15 € 7,50 €
0,143 € 14,30 €
0,133 € 33,25 €
0,126 € 63,00 €
0,12 € 120,00 €
0,113 € 282,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Nylon
Natural
Brand: Essentra
Mounting Hole Size: 22.2 mm
Panel Thickness: 0.8 mm to 2.8 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA