62MPS0500W

Essentra
144-62MPS0500W
62MPS0500W

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, Snap In, .500 in Hole, .062 Max Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,077 € 0,77 €
0,072 € 1,80 €
0,069 € 3,45 €
0,065 € 6,50 €
0,061 € 15,25 €
0,058 € 29,00 €
0,054 € 54,00 €
0,051 € 102,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Nylon
White
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 12.7 mm
Panel Thickness: 1.6 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA