62MPS0343

Essentra
144-62MPS0343
62MPS0343

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, Snap In, .343 in Hole, .062 Max Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,083 € 0,83 €
0,078 € 1,95 €
0,075 € 3,75 €
0,071 € 7,10 €
0,066 € 16,50 €
0,064 € 32,00 €
0,059 € 59,00 €
0,056 € 112,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Nylon
Black
Brand: Essentra
Mounting Hole Size: 0.343 in
Panel Thickness: 0.062 in
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA