62MP2000

Essentra
144-62MP2000
62MP2000

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, Snap In, 2.000 in Hole, .125 Max Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.212

Stock:
1.212 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,344 € 3,44 €
0,323 € 8,08 €
0,307 € 15,35 €
0,292 € 29,20 €
0,225 € 56,25 €
0,218 € 109,00 €
0,215 € 215,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
Black
Brand: Essentra
Inside Diameter: 54.36 mm
Mounting Hole Size: 50.8 mm
Panel Thickness: 3.18 mm
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: 561-MP2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA