62MP1250W

Essentra
144-62MP1250W
62MP1250W

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, Snap In , 1.250 in Hole, .125 Max Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,224 € 2,24 €
0,21 € 5,25 €
0,20 € 10,00 €
0,191 € 19,10 €
0,179 € 44,75 €
0,163 € 81,50 €
0,159 € 159,00 €
0,138 € 345,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Nylon
White
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 32 mm
Panel Thickness: 3.2 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA