62MP1000

Essentra
144-62MP1000
62MP1000

Mfr.:

Description:
Conduit Fittings & Accessories Hole Plug, Snap In , 1.000 in Hole, .125 Max Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.525
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,161 € 1,61 €
0,151 € 3,78 €
0,144 € 7,20 €
0,137 € 13,70 €
0,128 € 32,00 €
0,121 € 60,50 €
0,115 € 115,00 €
0,108 € 270,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
Black
Brand: Essentra
Inside Diameter: 30.56 mm
Mounting Hole Size: 25.4 mm
Panel Thickness: 3.18 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 561-M2713
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA