61PR300700

Essentra
144-61PR300700
61PR300700

Mfr.:

Description:
Screws & Fasteners Push Rivet, .187 Hole, .375-.500 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,197 € 1,97 €
0,157 € 15,70 €
0,142 € 71,00 €
0,138 € 138,00 €
0,119 € 297,50 €
0,114 € 2.850,00 €
0,111 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
15.5 mm
Nylon
Flat
Brand: Essentra
Color: Natural
Mounting Hole Size: 4.7 mm
Outside Diameter: 8.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-PR3007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA