61PR200800B

Essentra
144-61PR200800B
61PR200800B

Mfr.:

Description:
Screws & Fasteners Push Rivet, .187 Hole, .031-.200 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,141 € 1,41 €
0,12 € 12,00 €
0,113 € 56,50 €
0,10 € 100,00 €
0,091 € 182,00 €
0,089 € 890,00 €
0,08 € 2.000,00 €
0,077 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
7.5 mm
Nylon
Flat
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500

FEATURED PRODUCTS
ESSENTRA