61PR100100

Essentra
144-61PR100100
61PR100100

Mfr.:

Description:
Screws & Fasteners Push Rivet, .156 Hole, .187-.250 Panel Thk
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
0,189 € 0,19 €
0,136 € 1,36 €
0,109 € 10,90 €
0,098 € 49,00 €
0,088 € 88,00 €
0,085 € 170,00 €
0,082 € 820,00 €
0,079 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
7.9 mm
Nylon
Flat
Brand: Essentra
Color: Natural
Mounting Hole Size: 4 mm
Outside Diameter: 5.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-PR1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA