61APT18075B

Essentra
144-61APT18075B
61APT18075B

Mfr.:

Description:
Screws & Fasteners Anchor Rivet, Plastic Pin, .188 Hole, .750 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,169 € 1,69 €
0,145 € 14,50 €
0,136 € 68,00 €
0,12 € 120,00 €
0,11 € 220,00 €
0,109 € 1.090,00 €
0,102 € 2.550,00 €
0,10 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Anchor
0.75 in
Acetal (POM)
Round
Brand: Essentra
Color: Black
Mounting Hole Size: 0.187 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA