61APT18075

Essentra
144-61APT18075
61APT18075

Mfr.:

Description:
Screws & Fasteners Anchor Rivet, Plastic Pin, .188 Hole, .750 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,168 € 1,68 €
0,134 € 13,40 €
0,12 € 60,00 €
0,108 € 108,00 €
0,103 € 206,00 €
0,102 € 1.020,00 €
0,097 € 2.425,00 €
0,095 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Anchor
0.75 in
Acetal (POM)
Round
Brand: Essentra
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.187 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA