60SGN01124

Essentra
144-60SGN01124
60SGN01124

Mfr.:

Description:
Circuit Board Hardware - PCB Grommet Nut, .350x.355 Hole, .032-.125 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,127 € 1,27 €
0,108 € 10,80 €
0,102 € 51,00 €
0,095 € 95,00 €
0,083 € 166,00 €
0,074 € 1.850,00 €
0,072 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
Grommet Nut
#10
Nylon
Brand: Essentra
Color: Natural
Contact Material: Nylon
Mounting Hole Size: 0.35 in x 0.355 in
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA