60SGN00016

Essentra
144-60SGN00016
60SGN00016

Mfr.:

Description:
Circuit Board Hardware - PCB Grommet Nut, .275x.285 Hole, .031-.156 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,063 € 0,63 €
0,053 € 5,30 €
0,048 € 24,00 €
0,046 € 46,00 €
0,04 € 100,00 €
0,039 € 975,00 €
0,038 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
Grommet Nut
Nylon
Brand: Essentra
Color: Natural
Contact Material: Nylon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.275 in x 0.285 in
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA