550252

Essentra
144-550252
550252

Mfr.:

Description:
Cable Tie Mounts Edge Mount Cable Tie, 7.87 in Long, 50 Lb Tie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,40 € 14,00 €
1,32 € 26,40 €
1,25 € 62,50 €
0,912 € 91,20 €
0,869 € 434,50 €
0,853 € 853,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Tie Mounts
RoHS:  
Cable Ties with Mounts
Edge Mount
Nylon
0.62 in
15 mm
0.59 in
12 mm
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 5,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA