50M060100L050

Essentra
144-50M060100L050
50M060100L050

Mfr.:

Description:
Screws & Fasteners 90 Slotted CSK Screw, M6 X 1 Thread, 50mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,151 € 1,51 €
0,13 € 13,00 €
0,117 € 58,50 €
0,113 € 113,00 €
0,095 € 237,50 €
0,093 € 930,00 €
0,083 € 2.075,00 €
0,08 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Slotted Countersunk
M6 x 1
50 mm
Nylon
Slotted Oval
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA