50M050080P035

Essentra
144-50M050080P035
50M050080P035

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, M5 X .8 Thread, 35mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,157 € 1,57 €
0,132 € 13,20 €
0,109 € 54,50 €
0,105 € 105,00 €
0,092 € 230,00 €
0,084 € 2.100,00 €
0,083 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
M5 x 0.8
35 mm
Nylon
Phillips Pan
Brand: Essentra
Color: Natural
Outside Diameter: 9.1 mm to 9.5 mm
Product Type: Screws & Fasteners
Series: 50P
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-80P035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

50P Metric Phillips Pan Head Screws

Essentra Components 50P Metric Phillips Pan Head Screws are constructed from UL 94V-2-rated plastic and are an ideal alternative to metal screws. These lightweight metric screws provide electrical, corrosion, and vibration resistance. The screws are also resistant to most chemicals. These robust screws are constructed from flame-retardant nylon 6/6 in a black or natural color. Essentra Components 50P Metric Phillips Pan Head Screws are available in a broad range of lengths, from 3mm up to 75mm.

FEATURED PRODUCTS
ESSENTRA