50M030050H006

Essentra
144-50M030050H006
50M030050H006

Mfr.:

Description:
Screws & Fasteners 90 Slotted CSK Screw, M3 X .5 Thread, 6mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,076 € 0,76 €
0,065 € 6,50 €
0,055 € 27,50 €
0,048 € 480,00 €
0,046 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Slotted Countersunk
M3 x 0.5
6 mm
Nylon
Slotted Flat
Brand: Essentra
Color: Natural
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA