50M030050G008

Essentra
144-50M030050G008
50M030050G008

Mfr.:

Description:
Screws & Fasteners Fillister Phillips Screw, M3 X .5 Thread, 8mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.144

Stock:
41.144 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,057 € 0,57 €
0,048 € 4,80 €
0,046 € 23,00 €
0,037 € 37,00 €
0,035 € 70,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
M3 x 0.5
8 mm
Nylon
Phillips Screw
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6 mm
Product Type: Screws & Fasteners
Series: 50G
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.

FEATURED PRODUCTS
ESSENTRA