50M020040N003

Essentra
144-50M020040N003
50M020040N003

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, M2 X .4 Thread, 3mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.115

Stock:
2.115 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,076 € 0,76 €
0,064 € 6,40 €
0,06 € 60,00 €
0,044 € 440,00 €
0,043 € 1.075,00 €
0,042 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
M2 x .4
3 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Natural
Outside Diameter: 3.7 mm to 4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA