50M020040K020

Essentra
144-50M020040K020
50M020040K020

Mfr.:

Description:
Screws & Fasteners Hex Slotted Screw, M2 X .4 Thread, 20mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,077 € 0,77 €
0,065 € 6,50 €
0,058 € 29,00 €
0,053 € 53,00 €
0,051 € 102,00 €
0,048 € 480,00 €
0,046 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex Slotted
M2 x .4
20 mm
Polyamide (PA)
Slotted Hex
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.02 mm to 3.2 mm
Product Type: Screws & Fasteners
Series: 50K
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

50K Series Metric Hex Slotted Screws

Essentra Components 50K Series Metric Hex Slotted Screws feature UL 94V-2 nylon 6/6 construction and are ideal for difficult-to-reach or awkwardly located sockets. These screws are designed to mate with machine threads and help secure components to assemblies, and their slim head and hexagonal shape make them suitable for various spaces. The screws are available with or without a flange at the base of the screw head. Essentra Components 50K Series Metric Hex Slotted Screws are lightweight and offer a vibration-, chemical-, electrical-, and corrosion-resistant design.

FEATURED PRODUCTS
ESSENTRA