498707

Essentra
144-498707
498707

Mfr.:

Description:
Mounting Fixings 70 x 25mm RECT Tube Glide: Textured BLK LDPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Glides
Rectangular Glide
Low-Density Polyethylene (LDPE)
25 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA