498076

Essentra
144-498076
498076

Mfr.:

Description:
Grommets & Bushings EPDM Grommet, Black, 9 mm Hole, 1.5mm Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,185 € 1,85 €
0,182 € 4,55 €
0,179 € 8,95 €
0,175 € 17,50 €
0,167 € 41,75 €
0,119 € 59,50 €
0,099 € 99,00 €
0,095 € 237,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Open Hole
1.5 mm
6 mm
Polyvinyl Chloride (PVC)
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA