498072

Essentra
144-498072
498072

Mfr.:

Description:
Grommets & Bushings EPDM Grommet, Black, 8 mm Hole, 3mm Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,134 € 1,34 €
0,126 € 3,15 €
0,12 € 6,00 €
0,114 € 11,40 €
0,113 € 28,25 €
0,107 € 53,50 €
0,101 € 101,00 €
0,091 € 227,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Open Hole
3 mm
4 mm
Polyvinyl Chloride (PVC)
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA