498059

Essentra
144-498059
498059

Mfr.:

Description:
Grommets & Bushings PVC Grommet, Black, 22 mm Hole, 2mm Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
200
Expected 9/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,367 € 3,67 €
0,353 € 7,06 €
0,342 € 17,10 €
0,29 € 29,00 €
0,259 € 129,50 €
0,255 € 255,00 €
0,237 € 474,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Open Hole
2 mm
16 mm
Polyvinyl Chloride (PVC)
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA